Part Details for 4530-C-36 by Pomona Electronics
Overview of 4530-C-36 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-4530R4BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU16-4530R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 4530-C-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4334
|
Newark | Test Lead, Black, 914.4Mm, 60V, Bnc Connector Type:Bnc Plug, Test Connector Type B:4Mm Dual Banana Plug & 4Mm Single Banana Plug, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:Black, Current Rating:- Rohs Compliant: Yes |Pomona 4530-C-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$22.8000 / $29.3900 | Buy Now |
DISTI #
78Y6938
|
Newark | Test Lead, Black, 914.4Mm, 60Vdc, Test Connector Type A:Bnc Plug, Test Connector Type B:4Mm Stackable Double Banana Plug, Voltage Rating:60Vdc, Current Rating:-, Insulator Colour:Black, Lead Length - Metric:914.4Mm, Lead Length - Rohs Compliant: Yes |Pomona 4530-C-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3700 / $23.3500 | Buy Now |
DISTI #
501-1510-ND
|
DigiKey | TEST LEAD BNC TO BANANA 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
100 In Stock |
|
$25.4876 / $25.8900 | Buy Now |
DISTI #
565-4530-C-36
|
Mouser Electronics | Test Leads DBL BANANA/BNC (M), RG58C/U RoHS: Compliant | 40 |
|
$25.4900 | Buy Now |
DISTI #
70198144
|
RS | Plug, BNC, BNC Male, Nickel Plated Brass, 30 VAC/60 VDC, 50 C, 0.75 in., Black | Pomona Electronics 4530-C-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7300 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly RG58C/U 0.914m BNC to 2(Stacking Banana) M-PL/PL RoHS: Compliant |
16 In Stock |
|
$26.3900 / $29.9900 | Buy Now |
DISTI #
84350984
|
Verical | BNC to Banana Plug Accessory RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2434 | Americas - 16 |
|
$34.3070 / $38.9870 | Buy Now |
DISTI #
POM-4530-C-36
|
TME | Test lead, 60VDC, 30VAC, BNC plug,banana plug double 4mm, black Min Qty: 1 | 0 |
|
$30.1400 / $32.1500 | RFQ |
|
Master Electronics | Cable Assembly RG58C/U 0.914m BNC to 2(Stacking Banana) M-PL/PL RoHS: Compliant |
16 In Stock |
|
$26.3900 / $29.9900 | Buy Now |
Part Details for 4530-C-36
4530-C-36 CAD Models
4530-C-36 Part Data Attributes
|
4530-C-36
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4530-C-36
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | APPLICABLE CABLE: RG 58C/U, CABLE LENGTH: 36INCH | |
Connector Type | INTERCONNECTION DEVICE |