Part Details for 453002 by Littelfuse Inc
Overview of 453002 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 453002
453002 CAD Models
453002 Part Data Attributes
|
453002
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
453002
Littelfuse Inc
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, LEAD FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 453002
This table gives cross-reference parts and alternative options found for 453002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 453002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0448002.NR | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 453002 vs 0448002.NR |
R451002.L | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 453002 vs R451002.L |
0453002.MRL | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 453002 vs 0453002.MRL |
0453002. | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, LEAD FREE | Littelfuse Inc | 453002 vs 0453002. |
TR2/6125FA2A | Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Cooper Industries | 453002 vs TR2/6125FA2A |
0453002.MR | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 453002 vs 0453002.MR |
0451002.MRL | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 453002 vs 0451002.MRL |