Part Details for 4533-5007-02 by TE Connectivity
Overview of 4533-5007-02 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-07J08L | Coilcraft Inc | Variable Inductor, 0.222uH Min, 0.268uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
PCH-45-333L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
150-07 | Coilcraft Inc | General Purpose Inductor, 0.156uH, Air-Core, 2727 |
Price & Stock for 4533-5007-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1059518-1
|
TTI | RF Connectors / Coaxial Connectors 4533-5007-02 RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$48.5600 | Buy Now |
Part Details for 4533-5007-02
4533-5007-02 CAD Models
4533-5007-02 Part Data Attributes
|
4533-5007-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4533-5007-02
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, MALE, BLINDMATE CONNECTOR, SOLDER, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES:RG 174/U; RG 179; RG 187; RG188; RG 316 | |
Body Length | 0.834 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 187, RG 174, RG 179, RG 316, RG 188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 13153 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |