Part Details for 4533-632-B-12 by RAF Electronic Hardware
Overview of 4533-632-B-12 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4533-632-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4533-632-B-12-ND
|
DigiKey | 1/4 HEX X 7/16 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
255 In Stock |
|
$0.7333 / $1.4700 | Buy Now |
DISTI #
761-4533-632-B-12
|
Mouser Electronics | Standoffs & Spacers Hex Male-Female Standoffs 1/4 Hex X 7/16 Length RoHS: Compliant | 0 |
|
$0.6590 / $1.4000 | Order Now |
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 6-32 11.1mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant | 0 |
|
$0.4830 / $13.3500 | Buy Now |
DISTI #
RAF4533-632-B-12
|
DB Roberts | BRASS HEX M/F STDOFF | 0 |
|
RFQ |
Part Details for 4533-632-B-12
4533-632-B-12 CAD Models
4533-632-B-12 Part Data Attributes
|
4533-632-B-12
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4533-632-B-12
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |