Part Details for 4533-632-SS by RAF Electronic Hardware
Overview of 4533-632-SS by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4533-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8890
|
Newark | Spacer/Standoff, Ss, 6.35Mm X 11.125Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Male-Female, Body Length:11.125Mm, Overall Length:17.475Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4533-632-SS Min Qty: 205 Package Multiple: 1 Date Code: 0 Container: Bulk | 1548 |
|
$1.4800 / $1.7100 | Buy Now |
DISTI #
1772-1668-ND
|
DigiKey | HEX STANDOFF #6-32 SS 7/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
821 In Stock |
|
$0.7257 / $1.4500 | Buy Now |
DISTI #
761-4533-632-SS
|
Mouser Electronics | Standoffs & Spacers 7/16 LNGTH 6-32 ML/FML HEX STANDOFF RoHS: Compliant | 393 |
|
$0.7190 / $1.2100 | Buy Now |
DISTI #
70006543
|
RS | STANDOFF, 1/4 HEX MALE/FEMALE, 6-32 THREAD, STAINLESS STEEL, .437LENGTH | RAF 4533-632-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 222 |
|
$1.0600 / $1.2200 | Buy Now |
|
Bisco Industries | 96 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoff, 1/4 Hex Male/female, 6-32 Thread, Stainless Steel, .437LENGTH | Raf 4533-632-SS RoHS: Compliant |
1000 In Stock 5919 Factory Stock |
|
$0.6540 / $0.7860 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
DISTI #
RAF4533-632-SS
|
DB Roberts | 38 |
|
Buy Now | ||
|
Master Electronics | Standoff, 1/4 Hex Male/female, 6-32 Thread, Stainless Steel, .437LENGTH | Raf 4533-632-SS RoHS: Compliant |
1000 In Stock 5919 Factory Stock |
|
$0.6540 / $0.7860 | Buy Now |
Part Details for 4533-632-SS
4533-632-SS CAD Models
4533-632-SS Part Data Attributes
|
4533-632-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4533-632-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |