Part Details for 4534-632-AL-7 by RAF Electronic Hardware
Overview of 4534-632-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4534-632-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8894
|
Newark | Spacer/Standoff, Aluminium 6.35Mm X 12.7Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Male-Female, Body Length:12.7Mm, Overall Length:19.05Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4534-632-AL-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 449 |
|
$0.2030 / $0.3930 | Buy Now |
DISTI #
1772-2061-ND
|
DigiKey | HEX STANDOFF #6-32 ALUMINUM 1/2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1376 In Stock |
|
$0.2198 / $0.4500 | Buy Now |
DISTI #
761-4534-632-AL-7
|
Mouser Electronics | Standoffs & Spacers 1/2 LNGTH 6-32 ML/FML HEX STANDOFF RoHS: Compliant | 1082 |
|
$0.1880 / $0.3800 | Buy Now |
DISTI #
70006378
|
RS | Standoff, Hex, Aluminum, Male/Female, 6-32, 0.5" (12.7 mm), Clear Iridite | RAF 4534-632-AL-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2887 |
|
$0.3560 / $0.4240 | Buy Now |
|
Bisco Industries | 202 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1843 / $0.2808 | Buy Now |
DISTI #
RAF4534-632-AL-7
|
DB Roberts | 0 |
|
RFQ |