There are no models available for this part yet.
Overview of 4534-632-N by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64534LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534KFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534JFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for 4534-632-N by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T8895
|
Newark | Spacer/Standoff, Nylon, 6.35Mm X 12.7Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Male-Female, Body Length:12.7Mm, Overall Length:19.05Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4534-632-N RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$3.0100 / $3.5200 | Buy Now | |
DISTI #
1772-1324-ND
|
DigiKey | HEX STANDOFF #6-32 NYLON 1/2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2178 In Stock |
|
$0.2919 / $0.6000 | Buy Now | |
DISTI #
761-4534-632-N
|
Mouser Electronics | Standoffs & Spacers 1/2 LNGTH 6-32 ML/FML HEX STANDOFF RoHS: Compliant | 1244 |
|
$0.2910 / $0.5100 | Buy Now | |
DISTI #
71322471
|
RS | 1/4 Hex M-F Standoffs,1/4 Hex X 1/2 Length | RAF 4534-632-N RoHS: Not Compliant Min Qty: 617 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6100 | RFQ | |
Bisco Industries | 16 |
|
Buy Now | ||||
Onlinecomponents.com | Standoff Hex M/F 6-32-THD Nylon RoHS: Compliant |
300 In Stock 391 Factory Stock |
|
$0.2318 / $0.2930 | Buy Now | ||
DISTI #
RAF4534-632-N
|
DB Roberts | HEX M/F STANDOFFS NO PLATE 1/4HEXX1/2LNGTH | 0 |
|
RFQ | ||
Master Electronics | Standoff Hex M/F 6-32-THD Nylon RoHS: Compliant |
300 In Stock 391 Factory Stock |
|
$0.2318 / $0.2930 | Buy Now |