Part Details for 4535-440-AL-7 by RAF Electronic Hardware
Overview of 4535-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64535LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64535KFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
84535-201 | Amphenol Communications Solutions | 200 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 4535-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8897
|
Newark | Spacer/Standoff, Aluminium 6.35Mm X 14.3Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:14.3Mm, Overall Length:19.06Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4535-440-AL-7 RoHS: Compliant Min Qty: 582 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 / $0.5330 | Buy Now |
DISTI #
761-4535-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 9/16 LNGTH 4-40 ML/FML HEX STANDOFF RoHS: Compliant | 295 |
|
$0.2610 / $0.5200 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
RAF4535-440-AL-7
|
DB Roberts | 0 |
|
RFQ |