Part Details for 4535-440-SS by RAF Electronic Hardware
Overview of 4535-440-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64535LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64535KFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
84535-201 | Amphenol Communications Solutions | 200 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 4535-440-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8899
|
Newark | Spacer/Standoff, Ss, 6.35Mm X 14.3Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:14.3Mm, Overall Length:19.06Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4535-440-SS RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 4926 |
|
$1.4100 / $1.6300 | Buy Now |
DISTI #
1772-4535-440-SS-ND
|
DigiKey | 1/4 HEX X 9/16 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
161 In Stock |
|
$1.2862 / $2.5700 | Buy Now |
DISTI #
761-4535-440-SS
|
Mouser Electronics | Standoffs & Spacers 9/16 LNGTH 4-40 ML/FML HEX STANDOFF RoHS: Compliant | 144 |
|
$1.1000 / $2.1400 | Buy Now |
|
Onlinecomponents.com | Standoff Hex M/F 4-40-THD Stainless Steel Plain RoHS: Compliant |
1652 In Stock 7000 Factory Stock |
|
$0.5400 / $2.0650 | Buy Now |
DISTI #
71793794
|
Verical | Standoff Hex M/F 4-40-THD Stainless Steel Plain RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2233 | Americas - 1650 |
|
$1.1128 / $2.6910 | Buy Now |
DISTI #
RAF4535-440-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Standoff Hex M/F 4-40-THD Stainless Steel Plain RoHS: Compliant |
1652 In Stock 7000 Factory Stock |
|
$0.5400 / $2.0650 | Buy Now |