Part Details for 4539-632-AL by RAF Electronic Hardware
Overview of 4539-632-AL by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-396L | Coilcraft Inc | General Purpose Inductor, 39000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-395L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-393L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4539-632-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4539-632-AL-ND
|
DigiKey | 1/4 HEX X 13/16 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
803 In Stock |
|
$0.3848 / $0.7700 | Buy Now |
DISTI #
761-4539-632-AL
|
Mouser Electronics | Standoffs & Spacers Hex Male-Female Standoffs 1/4 Hex X 13/16 Length RoHS: Compliant | 0 |
|
$0.3780 / $0.8300 | Order Now |
|
Bisco Industries | 46 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 370 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF4539-632-AL
|
DB Roberts | 0 |
|
RFQ |
Part Details for 4539-632-AL
4539-632-AL CAD Models
4539-632-AL Part Data Attributes
|
4539-632-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4539-632-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |