Part Details for 4539-632-SS-20 by Alpha Grainger Mfg Inc
Overview of 4539-632-SS-20 by Alpha Grainger Mfg Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-396L | Coilcraft Inc | General Purpose Inductor, 39000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-395L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-393L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4539-632-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 13 |
|
Buy Now |