Part Details for 4540-632-B-5 by RAF Electronic Hardware
Overview of 4540-632-B-5 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1245-402ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1245-402MLC | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1245-402 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 4540-632-B-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7694
|
Newark | 1/4 Hex X 7/8 Length |Raf Electronic Hardware 4540-632-B-5 RoHS: Not Compliant Min Qty: 166 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.1400 | Buy Now |
DISTI #
1772-2856-ND
|
DigiKey | 1/4 HEX X 7/8 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
352 In Stock |
|
$1.0628 / $1.8800 | Buy Now |
DISTI #
761-4540-632-B-5
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 7/8 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$1.0600 / $1.5600 | Order Now |
DISTI #
71740649
|
RS | Hex Male-Female Standoff, 1/4 Hex X 7/8 Length | RAF 4540-632-B-5 RoHS: Compliant Min Qty: 347 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1340 / $1.1810 | RFQ |
|
Bisco Industries | 24 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9010 / $1.3550 | Buy Now |
DISTI #
53835041
|
Verical | Standoff Hex M/F 6-32-THD Brass Nickel Min Qty: 17 Package Multiple: 1 | Americas - 24 |
|
$1.9792 / $4.3483 | Buy Now |
DISTI #
RAF4540-632-B-5
|
DB Roberts | HEX M-F STANDOFF 1/4 HEX X 7/8 LENGTH NICKEL | 0 |
|
RFQ |