There are no models available for this part yet.
Overview of 4540-632-N by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1245-402ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1245-402MLC | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1245-402 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 4540-632-N by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T8931
|
Newark | Spacer/Standoff, Nylon 6.35Mm X 22.225Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Male-Female, Body Length:22.225Mm, Overall Length:28.575Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4540-632-N RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 397 |
|
$3.5100 / $4.1000 | Buy Now | |
DISTI #
1772-4540-632-N-ND
|
DigiKey | HEX MALE-FEMALE STANDOFFNO FINIS Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
761-4540-632-N
|
Mouser Electronics | Standoffs & Spacers 7/8 LNGTH 6-32 ML/FML HEX STANDOFF RoHS: Compliant | 0 |
|
$0.2590 / $0.5900 | Order Now | |
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 6-32 22.23mm Nylon RoHS: Compliant |
1558 In Stock 440 Factory Stock |
|
$2.0000 / $5.5300 | Buy Now | ||
DISTI #
51663247
|
Verical | Standoff Hex M/F 6-32-THD Nylon Min Qty: 10 Package Multiple: 5 Date Code: 1702 | Americas - 1555 |
|
$4.1212 / $7.0000 | Buy Now | |
DISTI #
RAF4540-632-N
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | Standoffs Hex Male-Female M/F 6.35mm 6-32 22.23mm Nylon RoHS: Compliant |
1558 In Stock 440 Factory Stock |
|
$2.0000 / $5.5300 | Buy Now |