Part Details for 45403.5 by Littelfuse Inc
Overview of 45403.5 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72454-030LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 30 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
72454-030VLF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 30 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
U95Z2454031301 | Amphenol Communications Solutions | ULTQSFP 2X2 COMBO 4LP&SPFG |
Part Details for 45403.5
45403.5 CAD Models
45403.5 Part Data Attributes
|
45403.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
45403.5
Littelfuse Inc
Electric Fuse, FAST BLOW ELECTRIC FUSE, 3.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 2.69 mm | |
Body Height | 6.1 mm | |
Body Length or Diameter | 2.69 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 26 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | END CAP |
Alternate Parts for 45403.5
This table gives cross-reference parts and alternative options found for 45403.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45403.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
045403.5NRSN | Electric Fuse | Littelfuse Inc | 45403.5 vs 045403.5NRSN |
045403.5NR | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 45403.5 vs 045403.5NR |
045403.5 | Electric Fuse, Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 45403.5 vs 045403.5 |