Part Details for 45404 by Pop Rivets
Results Overview of 45404 by Pop Rivets
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 72454-040 | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Surface Mount, Vertical, Double Row, 40 Positions, 2.54mm (0.100in) Pitch | |
| 72454-041VLF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Surface Mount, Vertical, Double Row, 40 Positions, 2.54mm (0.100in) Pitch | |
| 72454-040LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 45404
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
USM45404
|
DB Roberts | PNT XT11685-M10 MANDREL | 0 |
|
RFQ |