Part Details for 45405 by Brady Worldwide Inc
Overview of 45405 by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72454-051VLF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
U95Z1454051301 | Amphenol Communications Solutions | ULTQSFP 2X1 COMBO 4LP&SPFG | |
U95Z2454051301 | Amphenol Communications Solutions | ULTQSFP 2X2 COMBO 4LP&SPFG |
Price & Stock for 45405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.5600 / $111.9900 | Buy Now |