Part Details for 454199-E by TE Connectivity
Overview of 454199-E by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 454199-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-454199-E-ND
|
DigiKey | SRCP 2,54 2 M 1 SMD 137 E1 105 * Min Qty: 320 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9838 | Buy Now |
DISTI #
305-454199
|
Mouser Electronics | Headers & Wire Housings SRCP 2,54 2 M 1 SMD 137 E1 105 * GU-H * J 2 224993 MAXIBRIDGE P * * RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
|
Future Electronics | Headers Wire Housings SRCP 2,54 2 M 1 SMD 137 E1 105 * GU-H * J 2 224993 MAXIBR RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 320 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.9500 / $2.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $2.2200 | Buy Now |
DISTI #
454199-E
|
Avnet Abacus | (Alt: 454199-E) RoHS: Compliant Min Qty: 3840 Package Multiple: 320 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4900 / $2.2200 | Buy Now |
Part Details for 454199-E
454199-E CAD Models
454199-E Part Data Attributes
|
454199-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
454199-E
TE Connectivity
Combination Line Connector, 2 Contact(s), Male, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.283 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.454 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |