Part Details for 454201-E by TE Connectivity
Overview of 454201-E by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 454201-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-454201-E-ND
|
DigiKey | SRCP 2,54 3 M 1 SMD 137 E1 105 * Min Qty: 3200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7680 | Buy Now |
DISTI #
454201-E
|
Avnet Americas | SRCP 2,54 3 M 1 SMD 137 E1 105 * GU-H * J 2 224984 MAXIBRIDGE P * * - Bulk (Alt: 454201-E) Min Qty: 3200 Package Multiple: 320 Container: Bulk | 0 |
|
$1.5573 | Buy Now |
DISTI #
305-454201
|
Mouser Electronics | Headers & Wire Housings SRCP 2,54 3 M 1 SMD 137 E1 105 * GU-H * | 0 |
|
$1.7500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3200 Package Multiple: 320 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $4.7600 | Buy Now |
DISTI #
454201-E
|
Avnet Abacus | (Alt: 454201-E) RoHS: Compliant Min Qty: 3200 Package Multiple: 320 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $4.7600 | Buy Now |
Part Details for 454201-E
454201-E CAD Models
454201-E Part Data Attributes
|
454201-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
454201-E
TE Connectivity
Combination Line Connector, 3 Contact(s), Male, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.409 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |