Part Details for 454303-E by TE Connectivity
Overview of 454303-E by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 454303-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-454303-ECT-ND
|
DigiKey | IDCTERM AWG22 WT WSTOP Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8158 / $1.6900 | Buy Now |
DISTI #
305-454303
|
Mouser Electronics | Terminals IDCTERM 1 IDC22 1,30 KA 105 707 0007 J RoHS: Compliant | 0 |
|
$0.8920 / $1.6900 | Order Now |
DISTI #
ERN454303
|
Heilind Electronics | IDC TERMINAL STRANDED WIRE AWG 22/7 | Americas - 0 in Stock |
|
$0.8469 / $1.0187 | Buy Now |
|
Onlinecomponents.com | IDCTERM 1 IDC22 1,30 KA 105 707 0007 J RoHS: Compliant | 0 |
|
$0.7710 / $1.6160 | Buy Now |
DISTI #
ERN454303
|
Interstate Connecting Components | IDC TERMINAL STRANDED WIRE AWG 22/7 | 0 |
|
$0.8469 / $1.0187 | Buy Now |
|
Master Electronics | IDCTERM 1 IDC22 1,30 KA 105 707 0007 J RoHS: Compliant | 0 |
|
$0.7710 / $1.6160 | Buy Now |
Part Details for 454303-E
454303-E CAD Models
454303-E Part Data Attributes
|
454303-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
454303-E
TE Connectivity
Board Connector, 1 Row(s), Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 17.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 17.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG |