There are no models available for this part yet.
Overview of 4545-200 by Conductive Containers Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F24545NVFPV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | |
R4F24545DVFAU | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) | |
R4F24545NVFAU | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) |
Price & Stock for 4545-200 by Conductive Containers Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK0818
|
Newark | Antistatic Hinge Box, 4.563"x4.563"x2", Esd Storage Type:Hinged Container, External Height - Imperial:2", External Height - Metric:51Mm, External Width - Imperial:4.563", External Width - Metric:115.9Mm, Product Range:- Rohs Compliant: Yes |Conductive Containers 4545-200 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6000 / $19.6200 | Buy Now | |
DISTI #
10064847
|
Techni-Tool, Inc. | Conductive Containers 4545-200 Conductive Injection Molded Hinged Box, ESD Safe, 4-9/16in x 4-9/16in x 2in | 0 |
|
$9.8100 | Buy Now |