Part Details for 45485-0487 by Molex
Overview of 45485-0487 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 45485-0487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0454850487
|
Avnet Americas | POWER DOCK ASSY, POWER, R/A, SOLDER TAIL - Bulk (Alt: 0454850487) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ |
Part Details for 45485-0487
45485-0487 CAD Models
45485-0487 Part Data Attributes
|
45485-0487
Molex
Buy Now
Datasheet
|
Compare Parts:
45485-0487
Molex
Board Connector, 30 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.551 inch | |
Body Depth | 0.551 inch | |
Body Length | 4.744 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.143 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |