Part Details for 454951-E by TE Connectivity
Overview of 454951-E by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 454951-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-454951-E-ND
|
DigiKey | 5-PIN, B-CODING, SMT Min Qty: 1 Lead time: 42 Weeks Container: Box |
100 In Stock |
|
$10.6268 / $16.2900 | Buy Now |
DISTI #
454951-E
|
Avnet Americas | Conn Circular Insert M12 SKT 5 POS Solder T/R (Alt: 454951-E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days | 100 |
|
$9.0624 / $10.9056 | Buy Now |
DISTI #
305-454951
|
Mouser Electronics | Circular Metric Connectors M12 F 5 B H S * 207 17,0 094 * * * | 0 |
|
$11.6300 / $16.2800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$9.0400 | Buy Now |
DISTI #
ERN454951
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | M12 F 5 B H S * 207 17,0 094 * * * * 999 RoHS: Compliant |
100 In Stock |
|
$6.5800 / $11.1900 | Buy Now |
DISTI #
454951-E
|
Avnet Americas | Conn Circular Insert M12 SKT 5 POS Solder T/R (Alt: 454951-E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days | 100 |
|
$9.0624 / $10.9056 | Buy Now |
DISTI #
ERN454951
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
454951-E
|
Avnet Abacus | Conn Circular Insert M12 SKT 5 POS Solder T/R (Alt: 454951-E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 4 Days | Abacus - 100 |
|
Buy Now | |
DISTI #
454951-E
|
Avnet Asia | Conn Circular Insert M12 SKT 5 POS Solder T/R (Alt: 454951-E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 4 Days | 0 |
|
$9.6000 / $10.8169 | Buy Now |
Part Details for 454951-E
454951-E CAD Models
454951-E Part Data Attributes:
|
454951-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
454951-E
TE Connectivity
Circular Connector, 5 Contact(s), Female, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |