There are no models available for this part yet.
Overview of 454953-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 454953-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18H0826
|
Newark | Gib, Shear |Amp Te Connectivity 454953-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$565.8100 / $648.4100 | Buy Now | |
DISTI #
3937-454953-1-ND
|
DigiKey | GIB SHEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$329.7820 / $1,099.3100 | Buy Now | |
DISTI #
454953-1-ND
|
DigiKey | GIB SHEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$625.7000 | Buy Now | |
DISTI #
454953-1
|
Avnet Americas | GIB, SHEAR - Bulk (Alt: 454953-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$487.3400 / $586.4600 | Buy Now | |
DISTI #
571-454953-1
|
Mouser Electronics | Bench Top Tools GIB SHEAR | 0 |
|
$581.4500 / $595.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$503.6600 | Buy Now | ||
DISTI #
AMP454953-1
|
Heilind Electronics | GIB, SHEAR | Americas - 0 in Stock |
|
$184.9254 / $635.3847 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$203.5700 / $590.1200 | Buy Now | ||
DISTI #
AMP454953-1
|
Interstate Connecting Components | GIB, SHEAR | 0 |
|
$184.9254 / $635.3847 | Buy Now | |
Powell Electronics | GIB, SHEAR Min Qty: 1 | 1 |
|
$190.6200 / $635.3800 | Buy Now |