Part Details for 4557-5009-02 by TE Connectivity
Overview of 4557-5009-02 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 4557-5009-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold RoHS: Compliant |
1 In Stock |
|
$51.1100 / $81.3400 | Buy Now |
|
Master Electronics | Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold RoHS: Compliant |
1 In Stock |
|
$51.1100 / $81.3400 | Buy Now |
Part Details for 4557-5009-02
4557-5009-02 CAD Models
4557-5009-02 Part Data Attributes:
|
4557-5009-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4557-5009-02
TE Connectivity
4557-5009-02
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.41 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 22 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |