Part Details for 4558-440-A by RAF Electronic Hardware
Overview of 4558-440-A by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol | |
ADR440ARZ-REEL7 | Analog Devices | Precision Low Dropout Ultra-lo | |
ADUM1440ARSZ-RL7 | Analog Devices | Micro-power Quad-CH Digital Is |
Price & Stock for 4558-440-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF4558-440-A
|
DB Roberts | 0 |
|
RFQ |