Part Details for 4558-632-S-12 by RAF Electronic Hardware
Overview of 4558-632-S-12 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4558-632-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3381-ND
|
DigiKey | 1/4 HEX X 2.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
39 In Stock |
|
$1.9141 / $2.6400 | Buy Now |
DISTI #
761-4558-632-S-12
|
Mouser Electronics | Standoffs & Spacers HEX M/F STANDOFF 1/4 X 2" ZINC CLR RoHS: Compliant | 0 |
|
$2.9900 / $3.1200 | Order Now |
DISTI #
71740691
|
RS | Hex Male-Female Standoff, 1/4 Hex X 2.00 Length | RAF 4558-632-S-12 RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 | RFQ |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 6-32 50.8mm Steel Zinc Clear Chromate RoHS: Compliant |
199 In Stock |
|
$1.6700 / $2.4400 | Buy Now |
DISTI #
51670873
|
Verical | Standoff Hex M/F 6-32-THD Steel Zinc Clear Chromate Min Qty: 30 Package Multiple: 10 Date Code: 1407 | Americas - 190 |
|
$3.2318 | Buy Now |
DISTI #
RAF4558-632-S-12
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Standoffs Hex Male-Female M/F 6.35mm 6-32 50.8mm Steel Zinc Clear Chromate RoHS: Compliant |
199 In Stock |
|
$1.6700 / $2.4400 | Buy Now |