Part Details for 455892-1 by TE Connectivity
Overview of 455892-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 455892-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H5032
|
Newark | Hold Down |Amp Te Connectivity 455892-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.5100 / $193.1100 | Buy Now |
DISTI #
2266-455892-1-ND
|
DigiKey | HOLD DOWN Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$193.1100 | Buy Now |
DISTI #
3937-455892-1-ND
|
DigiKey | HOLD DOWN Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$201.2908 / $327.2700 | Buy Now |
DISTI #
455892-1-ND
|
DigiKey | HOLD DOWN Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.5600 | Buy Now |
DISTI #
455892-1
|
Avnet Americas | HOLD DOWN - Bulk (Alt: 455892-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.1400 / $174.6600 | Buy Now |
DISTI #
571-455892-1
|
Mouser Electronics | Other Tools HOLD DOWN | 0 |
|
$172.1900 / $190.6300 | Order Now |
DISTI #
AMP455892-1
|
Heilind Electronics | HOLD DOWN | Americas - 0 in Stock |
|
$111.2500 / $195.2381 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$106.5400 / $178.3500 | Buy Now | |
DISTI #
65673848
|
Verical | Hold Down Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$181.0900 | Buy Now |
DISTI #
4558921-TEC
|
TME | 455892-1 Min Qty: 1 | 1 |
|
$267.8710 / $267.8740 | Buy Now |