There are no models available for this part yet.
Overview of 4559-832-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34559G6FP#V0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 6KB Flash, 52 Pins, 6MHz Max Frequency (Non Promotion), LQFP, / | |
M34559G6FP#X4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 6KB Flash, 52 Pins, 6MHz Max Frequency (Non Promotion) | |
M34559G6-XXXFP#V0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 6KB Flash, 52 Pins, 6MHz Max Frequency (Non Promotion) |
Price & Stock for 4559-832-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH7740
|
Newark | 1/4 Hex X 2-1/8 Length |Raf Electronic Hardware 4559-832-SS RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.0000 / $3.8600 | Buy Now | |
DISTI #
1772-3356-ND
|
DigiKey | 1/4 HEX X 2-1/8 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
48 In Stock |
|
$2.9158 / $4.0200 | Buy Now | |
DISTI #
761-4559-832-SS
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 2-1/8 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$2.9100 / $3.8200 | Order Now | |
DISTI #
70006683
|
RS | HEX MALE-FEMALE STANDOFFS | RAF 4559-832-SS RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $3.5900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $3.2300 | Buy Now | ||
DISTI #
RAF4559-832-SS
|
DB Roberts | 0 |
|
RFQ |