Part Details for 455A116-2 by Globe Motors
Overview of 455A116-2 by Globe Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 455A116-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217712
|
RS | Gearmotor, 12 VDC, 0.35 A (Max.) @ No Load, 5200 RPM, 216 Oz-in (Continuous) | Globe Motors 455A116-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$451.8900 / $502.1000 | Buy Now |