Part Details for 456-117 by Amphenol Corporation
Overview of 456-117 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 456-117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE | 16 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE | 56 |
|
$9.2500 / $15.0000 | Buy Now |
Part Details for 456-117
456-117 CAD Models
456-117 Part Data Attributes:
|
456-117
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
456-117
Amphenol Corporation
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.795 inch | |
Body Diameter | 0.58 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Durability | 500 Cycles | |
Filter Feature | YES | |
Insertion Loss | 30 dB | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |