There are no models available for this part yet.
Overview of 456.OA01.1231C by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1231CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, With Short Tail, Tape and Reel with cap. | |
GSB311231CPHR | Amphenol Communications Solutions | USB3.2, A, GEN1, RightAngle, STACK, DIP, 30u\\ GOLD, BLUE, TL 2.17MM, SHELL TAB MATTE TIN. |
Price & Stock for 456.OA01.1231C by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK6038
|
Newark | 4 Channel Module, 4P,10A, 12V, |Altech 456.OA01.1231C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$357.6800 / $433.9800 | Buy Now | |
DISTI #
456.OA01.1231C-ND
|
DigiKey | SAFETY MODULE 4 CH 4P10A 12V 3NO Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$361.2500 | Buy Now | |
DISTI #
845-456OA011231C
|
Mouser Electronics | Safety Relays 4 Channel Module, 4P,10A, 12V, | 0 |
|
$349.8100 / $361.2400 | Order Now | |
DISTI #
71224276
|
RS | Miniature Molded Case Circuit Breakers, 2KU40L, KCHAR, 2POLE, 240V AC, UL489 | Altech Corp 456.OA01.1231C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$342.0300 / $380.0300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$317.9400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$320.9300 / $345.7500 | Buy Now | ||
DISTI #
10047308
|
TestEquity LLC | Altech 456.OA01.1231C 4 Channel Module, 4P,10A, 12V, 3NO/1NC | 0 |
|
$317.9300 | Buy Now |
CAD Models for 456.OA01.1231C by Altech Corporation
Part Data Attributes for 456.OA01.1231C by Altech Corporation
456.OA01.1231C
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
456.OA01.1231CAltech CorporationVS
-