There are no models available for this part yet.
Overview of 45610-0022 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
345-6107-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, left, 3.55mm, Header | |
345-6107-C64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, left, C-Key, 4.55mm, Header |
Price & Stock for 45610-0022 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-45610-0022
|
Mouser Electronics | Headers & Wire Housings MiniFit CPI Hdr 4 ck 4 ckt marked .094pcb RoHS: Compliant | 0 |
|
$2.1200 / $2.2800 | Order Now |