Part Details for 4563-0000-00 by TE Connectivity
Overview of 4563-0000-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 4563-0000-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-4563-0000-00
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA STRT PLUG RECPT RoHS: Compliant | 0 |
|
$34.4200 | Order Now |
|
Onlinecomponents.com | Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold RoHS: Compliant |
400 In Stock 400 On Order |
|
$0 | Buy Now |
DISTI #
1059684-1
|
TTI | RF Connectors / Coaxial Connectors BMA ST PCB-PLG STD T/H RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
Buy Now |
Part Details for 4563-0000-00
4563-0000-00 CAD Models
4563-0000-00 Part Data Attributes
|
4563-0000-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4563-0000-00
TE Connectivity
BOARD TERMINATED, MALE, BLINDMATE CONNECTOR, SOLDER, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE FLUROCARBON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |