There are no models available for this part yet.
Overview of 4565-0000-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 4565-0000-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-4565-0000-00
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA R/A PCB PLG RCPT RoHS: Compliant | 0 |
|
$54.1500 | Order Now | |
Onlinecomponents.com | Conn OSP Miniature Modular PL 0Hz to 22GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant |
412 Partner Stock |
|
$54.2000 / $69.9800 | Buy Now | ||
DISTI #
1059691-1
|
TTI | RF Connectors / Coaxial Connectors BMA RA PCB-PLG STD T/H RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$45.6100 / $47.4500 | Buy Now | |
Master Electronics | Conn OSP Miniature Modular PL 0Hz to 22GHz 50Ohm Solder RA Thru-Hole Gold RoHS: Compliant |
412 Partner Stock |
|
$54.2000 / $69.9800 | Buy Now |