-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M3119
|
Newark | Card Edge & Backplane Connector, Card Edge, Receptacle, 2, 3.17 Mm, Surface Mount Rohs Compliant: Yes |Molex 45711-1000 (Alternate Part Number: 822348829132 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44166 |
|
$11.0600 / $15.3300 | Buy Now |
DISTI #
84K7537
|
Newark | Busbar Connector, Socket, Solder, Product Range:Powerplane 45711 Series, Termination:Solder, Terminal Type:Busbar Socket, Card Edge/Backplane Connector Type:Card Edge, Connector Type:Card Edge, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 45711-1000 (Alternate Part Number: 822348829132 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 | Buy Now |
DISTI #
538-45711-1000
|
Mouser Electronics | Standard Card Edge Connectors BUS BAR ASSY Vertical Mount RoHS: Compliant | 112 |
|
$8.9400 / $14.4500 | Buy Now |
DISTI #
70967128
|
RS | EXTreme PowerBBC Bus Bar Assembly, Vertical Mount, 25.40mm x 3.17mm Bus Bar | Molex Incorporated 45711-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 100 |
|
$10.4000 / $14.4500 | Buy Now |
|
Onlinecomponents.com | Conn Power Card Edge SKT 1 POS Solder ST SMD EXTreme PowerBBC™ Tray RoHS: Compliant |
44166 Partner Stock |
|
$7.7500 / $9.6000 | Buy Now |
DISTI #
45711-1000
|
TTI | Standard Card Edge Connectors BUS BAR ASSY Vertical Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 96 Container: Tray | Americas - 0 |
|
$9.9400 | Buy Now |
DISTI #
Molex 45711-1000
|
PEI Genesis | Card Edge Connector | 46069 |
|
Buy Now | |
DISTI #
1516181
|
Farnell | BUSBAR CONNECTOR, SOCKET, SOLDER RoHS: Compliant Min Qty: 288 Lead time: 16 Weeks, 4 Days Container: Each | 0 |
|
$10.4493 | Buy Now |
|
Master Electronics | Conn Power Card Edge SKT 1 POS Solder ST SMD EXTreme PowerBBC™ Tray RoHS: Compliant |
44166 Partner Stock |
|
$7.7500 / $9.6000 | Buy Now |
|
Neutron USA | EXTreme PowerBBC Bus Bar Assembly, Vertical Mount, 25.40mm x 3.17mm Bus Bar | 50 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45711-1000
Molex
Buy Now
Datasheet
|
Compare Parts:
45711-1000
Molex
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1 inch | |
Body Depth | 1.482 inch | |
Body Length | 1.25 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 300 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |