Part Details for 458020311 by Molex
Overview of 458020311 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 458020311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-458020311-ND
|
DigiKey | HDMEZ RECT ASSY STD 08MM 143CKT Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
797 In Stock |
|
$26.3100 / $31.1700 | Buy Now |
DISTI #
458020311
|
Avnet Abacus | Conn High Density RCP 143 POS 2mm Solder ST SMD Tray (Alt: 458020311) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
458020311
|
Avnet Abacus | Conn High Density RCP 143 POS 2mm Solder ST SMD Tray (Alt: 458020311) RoHS: Compliant Min Qty: 231 Package Multiple: 231 | Abacus - 0 |
|
Buy Now |
Part Details for 458020311
458020311 CAD Models
458020311 Part Data Attributes
|
458020311
Molex
Buy Now
Datasheet
|
Compare Parts:
458020311
Molex
Board Stacking Connector, 143 Contact(s), 11 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.886 inch | |
Body Depth | 0.414 inch | |
Body Length | 1.57 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.047 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 11 | |
Number of Rows Loaded | 11 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 143 | |
UL Flammability Code | 94V-0 |