-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 143 Contact(s), 11 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5561
|
Newark | Conn, Stacking, Header, 143Pos, 11Rows, Product Range:Hd Mezz 45830 Series, No. Of Contacts:143Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Surface Mount, No. Of Rows:11Rows, Row Pitch:-, Contact Plating:Gold Rohs Compliant: Yes |Molex 45830-2211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$41.1500 / $48.8500 | Buy Now |
|
Onlinecomponents.com | Conn High Density PL 143 POS 2mm Solder ST SMD HD Mezz™ Tray RoHS: Compliant | 0 |
|
$31.8300 / $42.8000 | Buy Now |
DISTI #
Molex 45830-2211
|
PEI Genesis | Board Connector, Contact | 126 |
|
Buy Now | |
DISTI #
3226105
|
element14 Asia-Pacific | CONN, STACKING, HEADER, 143POS, 11ROWS RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$40.6161 / $48.2166 | Buy Now |
DISTI #
3226105
|
Farnell | CONN, STACKING, HEADER, 143POS, 11ROWS RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 55 |
|
$29.7236 / $36.7460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45830-2211
Molex
Buy Now
Datasheet
|
Compare Parts:
45830-2211
Molex
Board Connector, 143 Contact(s), 11 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.886 inch | |
Body Depth | 0.489 inch | |
Body Length | 1.498 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.047 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 11 | |
Number of Rows Loaded | 11 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 143 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 45830-2211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45830-2211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45830-6211 | Board Connector, 143 Contact(s), 11 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug | Molex | 45830-2211 vs 45830-6211 |
45830-0211 | Board Connector, 143 Contact(s), 11 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug | Molex | 45830-2211 vs 45830-0211 |
45830-1011 | Board Connector, 143 Contact(s), 11 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug | Molex | 45830-2211 vs 45830-1011 |
45830-2091 | Board Connector, 143 Contact(s), 11 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug | Molex | 45830-2211 vs 45830-2091 |
45830-3291 | Board Connector, 143 Contact(s), 11 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug | Molex | 45830-2211 vs 45830-3291 |
45830-8711 | Board Connector, 143 Contact(s), 11 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug | Molex | 45830-2211 vs 45830-8711 |
45830-8011 | Board Connector, 143 Contact(s), 11 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug | Molex | 45830-2211 vs 45830-8011 |
45830-3711 | Board Connector, 143 Contact(s), 11 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug | Molex | 45830-2211 vs 45830-3711 |
45830-8291 | Board Connector, 143 Contact(s), 11 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug | Molex | 45830-2211 vs 45830-8291 |
45830-7011 | Board Connector, 143 Contact(s), 11 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug | Molex | 45830-2211 vs 45830-7011 |