Part Details for 4584-2240-02 by MACOM
Overview of 4584-2240-02 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4584-2240-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$47.1410 / $55.4600 | Buy Now | |
|
Quest Components | 2 |
|
$66.5520 | Buy Now |
Part Details for 4584-2240-02
4584-2240-02 CAD Models
4584-2240-02 Part Data Attributes
|
4584-2240-02
MACOM
Buy Now
Datasheet
|
Compare Parts:
4584-2240-02
MACOM
RF Connector Adapter, SMA-BM, Panel Mount, Female-Female, Jack-jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Adapter Style | SMA-BM | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED-SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE | |
MIL Conformance | NO | |
Manufacturer Series | 4584 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.14 |