Part Details for 4584-2240-02 by TE Connectivity
Overview of 4584-2240-02 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4584-2240-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA-OSP Adapter ST Panel Mount RCP/RCP Gold RoHS: Compliant |
277 In Stock |
|
$68.1100 / $104.3100 | Buy Now |
DISTI #
TE Connectivity 4584-2240-02
|
PEI Genesis | OSP-OSM, Panel Mount, Panel | 74 |
|
Buy Now | |
|
Master Electronics | Conn SMA-OSP Adapter ST Panel Mount RCP/RCP Gold RoHS: Compliant |
277 In Stock |
|
$68.1100 / $104.3100 | Buy Now |
Part Details for 4584-2240-02
4584-2240-02 CAD Models
4584-2240-02 Part Data Attributes
|
4584-2240-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4584-2240-02
TE Connectivity
CONNECTOR, ADAPTER,OSP JACK,OSM JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 8 Weeks | |
Adapter Style | OSP-OSM | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |