-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4999
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 458497-000 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.5500 / $108.2700 | Buy Now |
DISTI #
458497-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 458497-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$76.2280 / $91.7320 | Buy Now |
DISTI #
RYCTXR40AB00-1410BI
|
Heilind Electronics | 458497-000 | Americas - 0 in Stock |
|
$78.4478 / $96.4180 | Buy Now |
|
Onlinecomponents.com | TXR40AB00-1410BI |
36 In Stock |
|
$81.5700 / $136.6400 | Buy Now |
DISTI #
458497-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 458497-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$76.2280 / $91.7320 | Buy Now |
DISTI #
458497-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 458497-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$76.2280 / $91.7320 | Buy Now |
DISTI #
RYCTXR40AB00-1410BI
|
Interstate Connecting Components | 458497-000 | 0 |
|
$78.4478 / $96.4180 | Buy Now |
DISTI #
458497-000
|
Avnet Abacus | Connector Accessories Tinel-Lock Backshell with Ring Size 15 ST Aluminum Alloy Cadmium Finish Olive Drab (Alt: 458497-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
458497-000
|
Avnet Abacus | Connector Accessories Tinel-Lock Backshell with Ring Size 15 ST Aluminum Alloy Cadmium Finish Olive Drab (Alt: 458497-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40AB00-1410BI |
36 In Stock |
|
$81.5700 / $136.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
458497-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
458497-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |