There are no models available for this part yet.
Overview of 4591-832-SS-20 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4591 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / | |
68459-130HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in)Pitch. | |
68459-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 32 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for 4591-832-SS-20 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH7768
|
Newark | 5/16 Hex X 1-1/2 Length |Raf Electronic Hardware 4591-832-SS-20 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8000 / $17.8000 | Buy Now | |
DISTI #
1772-3142-ND
|
DigiKey | 5/16 HEX X 1-1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$12.4658 / $14.4100 | Buy Now | |
DISTI #
761-4591-832-SS-20
|
Mouser Electronics | Standoffs & Spacers 5/16 Hex X 1-1/2 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$13.0000 / $17.1700 | Order Now | |
DISTI #
71740727
|
RS | Hex Male-Female Standoff, 5/16 Hex X 1-1/2 Length | RAF 4591-832-SS-20 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3200 / $16.1300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4400 / $16.5000 | Buy Now | ||
DISTI #
RAF4591-832-SS-20
|
DB Roberts | STNLSS-HEX M/F STDFF 6 < 4591-832-SS-20 | 0 |
|
RFQ |