Part Details for 4594 by Adafruit Industries
Overview of 4594 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68459-464HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 64 Positions, 2.54mm (0.100in)Pitch. | |
68459-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 56 Positions, 2.54mm (0.100in)Pitch. | |
68459-430HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for 4594
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1986
|
Newark | Black Led Diffusion Acrylic Panel 12 X 12 - 0.1/2.6Mm Thick |Adafruit 4594 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 | Buy Now |
DISTI #
1528-4594-ND
|
DigiKey | BLACK LED DIFFUSION ACRYLIC PANE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
31 In Stock |
|
$9.9500 | Buy Now |
DISTI #
485-4594
|
Mouser Electronics | LED Displays & Accessories Black LED Diffusion Acrylic Panel 12 x 12 - 0.1 / 2.6mm thick RoHS: Compliant | 37 |
|
$9.9500 | Buy Now |
DISTI #
73509148
|
RS | Black LED Diffusion Acrylic Panel 12 x 12 - 0.1 / 2.6mm thick | Adafruit Industries 4594 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9500 | RFQ |