-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2768
|
Newark | Connector, Stacking, Hdr, 400Pos, 10Rows, Mezzanine Connector Type:Header, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:400Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Molex 45970-4115 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$27.8300 | Buy Now |
DISTI #
92P7445
|
Newark | Connector, Stacking, Hdr, 400Pos, 10Rows, Mezzanine Connector Type:Header, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:400Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Molex 45970-4115 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$27.8700 | Buy Now |
DISTI #
538-45970-4115
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 10ROW 400P 3.5MM SH RoHS: Compliant | 148 |
|
$26.8300 / $33.7400 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 400 POS 1.27mm Solder ST SMD SEARAY T/R RoHS: Compliant |
72 In Stock |
|
$25.0500 / $28.1800 | Buy Now |
DISTI #
45970-4115
|
TTI | Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 10ROW 400P 3.5MM SH RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$25.5300 / $26.5600 | Buy Now |
DISTI #
SMC-45970-4115
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 33 |
|
RFQ | |
DISTI #
4047172
|
Farnell | STACKING CONN, HDR, 400POS, 10ROWS RoHS: Compliant Min Qty: 300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$27.8566 | Buy Now |
DISTI #
4002217
|
Farnell | SEARAY PLUG ASSY 10X40X1.9 TIN REEL RoHS: Compliant Min Qty: 300 Lead time: 7 Weeks, 2 Days Container: Each | 0 |
|
$27.8566 | Buy Now |
DISTI #
4047670
|
Farnell | STACKING CONN, HDR, 400POS, 10ROWS RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Cut Tape | 0 |
|
$27.7311 / $34.5446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45970-4115
Molex
Buy Now
Datasheet
|
Compare Parts:
45970-4115
Molex
Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.578 inch | |
Body Depth | 0.221 inch | |
Body Length | 2.259 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 400 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 45970-4115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45970-4115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45971-4305 | Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 45970-4115 vs 45971-4305 |