-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 450 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0884
|
Newark | Searay Recpt Assy 10X45X5.1 Tin Reel |Molex 45971-9115 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5200 / $45.2300 | Buy Now |
DISTI #
0459719115
|
Avnet Americas | SEARAY RECPT ASSY 10X45X5.1 TIN REEL - Tape and Reel (Alt: 0459719115) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-45971-9115
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.27mm Pitch SEARAY Rcpt 450Ckt 5.00mm Unmated Height 10Row w/Pegs Solder Charge RoHS: Compliant | 0 |
|
$24.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9900 / $24.4800 | Buy Now |
DISTI #
0459719115
|
Avnet Americas | SEARAY RECPT ASSY 10X45X5.1 TIN REEL - Tape and Reel (Alt: 0459719115) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45971-9115
Molex
Buy Now
Datasheet
|
Compare Parts:
45971-9115
Molex
Board Stacking Connector, 450 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 450 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 45971-9115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45971-9115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45971-9113 | Board Stacking Connector, 450 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 45971-9115 vs 45971-9113 |
45971-9117 | Board Stacking Connector, 450 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 45971-9115 vs 45971-9117 |
45971-9111 | Board Stacking Connector, 450 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 45971-9115 vs 45971-9111 |