45984-0008
Molex
Description: Board Connector, 28 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN AND ROHS COMPLIANT

Overview of 45984-0008 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
CS-VHDCIMX200-008 Amphenol Cables on Demand Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m
RQA0008RXDQS#H1 Renesas Electronics Corporation N-Channel MOSFET
EZ-0008 Renesas Electronics Corporation EZ-0008 Evaluation Boards

Price & Stock for 45984-0008 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 31AK6953
Newark Lph Recpt Asm 4P24S Reverse Medium |Molex 45984-0008 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $8.8900
  • 1,000 $8.3500
$8.3500 / $8.8900 Buy Now
DISTI # 0459840008
Avnet Americas Conn Power RCP 4Power/24Signal POS 1.27mm/2.5mm Solder RA Thru-Hole 64 Terminal Tray (Alt: 0459840008) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Lead time: 20 Weeks, 0 Days 0
  • 560 $5.9953
$5.9953 Buy Now
DISTI # 538-45984-0008
Mouser Electronics Power to the Board LPH Recpt Asm 4P24S Reverse Medium RoHS: Compliant 0
  • 560 $7.5200
  • 1,120 $6.6500
$6.6500 / $7.5200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 280 $7.0400
  • 560 $6.6700
$6.6700 / $7.0400 Buy Now

CAD Models for 45984-0008 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 45984-0008 by Molex

45984-0008
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
LOW HALOGEN AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Molex
Additional Feature
EXTREME LPHPOWER, POLARIZED
Body Breadth
0.295 inch
Body Depth
0.732 inch
Body Length
1.748 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VDC V
Durability
250 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.0842 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.142 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
28
UL Flammability Code
94V-0
Want to compare parts?
  1. 45984-0008
    Molex
    Board Connector, 28 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN AND ROHS COMPLIANT
    VS

Related Parts for 45984-0008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45984-0008 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45984-0008 by Molex

Select Manufacturer
Which Manufacturer of 45984-0008 would you like to use for your alert(s)?
  • Please alert me when 45984-0008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45984-0008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45984-0008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45984-0008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45984-0008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45984-0008 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: