45984-0312
Molex
Description: Board Connector, 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Overview of 45984-0312 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
G832MB031203122HR Amphenol Communications Solutions 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White.
H7N0312LD-E Renesas Electronics Corporation Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262
H7N0312LSTR-E Renesas Electronics Corporation Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(S)-(1)/To-263

Price & Stock for 45984-0312 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 31AK6983
Newark Lph Signal Recept. Assy 12 Ckt Medium |Molex 45984-0312 RoHS: Not Compliant Min Qty: 972 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.6500
  • 1,000 $4.3700
$4.3700 / $4.6500 Buy Now
DISTI # 0459840312
Avnet Americas Connector LPH Board to Board Receptacle 12 Position 1.27mm Solder Right Angle Through Hole Tray (Alt: 0459840312) Min Qty: 972 Package Multiple: 324 Lead time: 17 Weeks, 0 Days 0
  • 972 $3.1370
$3.1370 Buy Now
DISTI # 538-45984-0312
Mouser Electronics Power to the Board LPH Signal Recept. Assy, 12 ckt, medium RoHS: Compliant 0
  • 972 $4.1000
  • 1,296 $3.5900
$3.5900 / $4.1000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 486 $3.9000
  • 972 $3.4900
$3.4900 / $3.9000 Buy Now

CAD Models for 45984-0312 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 45984-0312 by Molex

45984-0312
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Molex
Body Breadth
0.295 inch
Body Depth
0.618 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
Durability
250 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.2446 mm
Plating Thickness
30u inch
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 45984-0312
    Molex
    Board Connector, 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
    VS

Related Parts for 45984-0312

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45984-0312 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45984-0312 by Molex

Select Manufacturer
Which Manufacturer of 45984-0312 would you like to use for your alert(s)?
  • Please alert me when 45984-0312 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45984-0312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45984-0312 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45984-0312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45984-0312.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45984-0312 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: