-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R9523
|
Newark | Lph Rcpt Assy Rtan 04 Pwr 16 Sig Std |Molex 45984-4121 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8900 | Buy Now |
DISTI #
0459844121
|
Avnet Americas | Conn LPH RCP 4Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 36 Terminal 2/1 Port Tray - Trays (Alt: 0459844121) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$5.1429 / $10.5648 | Buy Now |
DISTI #
538-45984-4121
|
Mouser Electronics | Power to the Board LPH Rcpt Assy RtAn 0 An 04 Pwr 16 Sig Std RoHS: Compliant | 0 |
|
$9.0100 | Order Now |
|
Onlinecomponents.com | 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Right Angle, 4 Power Contacts, 16 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board RoHS: Compliant | 0 |
|
$6.1500 / $8.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45984-4121
Molex
Buy Now
Datasheet
|
Compare Parts:
45984-4121
Molex
Card Edge Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARISED | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.732 inch | |
Body Length | 1.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S16P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 1.0842 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |