-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 28 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M3335
|
Newark | Power To The Board Lph Rcpt Assy Rtan 0 N 04 Pwr Rohs Compliant: Yes |Molex 45984-4342 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11033 |
|
$9.9700 / $16.4600 | Buy Now |
DISTI #
55R9578
|
Newark | Lph Rcpt Assy Rtan 04 Pwr 24 Sig Pegs Rohs Compliant: Yes |Molex 45984-4342 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $11.1900 | Buy Now |
DISTI #
538-45984-4342
|
Mouser Electronics | Power to the Board LPH Rcpt Assy RtAn 0 n 04 Pwr 24 Sig Pegs RoHS: Compliant | 31 |
|
$6.8400 / $15.5200 | Buy Now |
DISTI #
71462757
|
RS | LPH Rcpt Assy RtAn 04 Pwr 24 Sig Pegs | Molex Incorporated 45984-4342 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6600 / $15.2200 | RFQ |
|
Onlinecomponents.com | 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Right Angle, 4 Power Contacts, 24 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board, with Press-fit Plastic Pegs RoHS: Compliant |
11033 Partner Stock |
|
$7.1000 / $10.1500 | Buy Now |
DISTI #
31677088
|
Verical | Conn Board to Board RCP 4Power/24Signal POS 2.5mm/1.27mm Solder RA Side Entry Thru-Hole EXTreme LPHPower Tray Min Qty: 7 Package Multiple: 1 | Americas - 10643 |
|
$5.8300 / $10.0700 | Buy Now |
DISTI #
65676969
|
Verical | Conn Board to Board RCP 4Power/24Signal POS 2.5mm/1.27mm Solder RA Side Entry Thru-Hole EXTreme LPHPower Tray Min Qty: 7 Package Multiple: 1 | Americas - 390 |
|
$5.8300 / $10.0700 | Buy Now |
DISTI #
Molex 45984-4342
|
PEI Genesis | REC PR CONN, 28 Cont Sol Term | 10793 |
|
Buy Now | |
DISTI #
3536465
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$9.6406 | Buy Now |
|
Master Electronics | 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Right Angle, 4 Power Contacts, 24 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board, with Press-fit Plastic Pegs RoHS: Compliant |
11033 Partner Stock |
|
$7.1000 / $10.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45984-4342
Molex
Buy Now
Datasheet
|
Compare Parts:
45984-4342
Molex
Rectangular Power Connector, 28 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.732 inch | |
Body Length | 1.697 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S24P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0842 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 45984-4342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45984-4342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45984-4442 | Card Edge Connector, 28 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4342 vs 45984-4442 |
51721-10002206AA | Board Connector, 28 Contact(s), Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 45984-4342 vs 51721-10002206AA |
51721-10002206AB | Board Connector, 28 Contact(s), Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 45984-4342 vs 51721-10002206AB |
45984-4242 | Card Edge Connector, 28 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4342 vs 45984-4242 |
45984-4243 | Card Edge Connector, 28 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4342 vs 45984-4243 |
45984-4141 | Card Edge Connector, 28 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4342 vs 45984-4141 |
45984-4142 | Card Edge Connector, 28 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4342 vs 45984-4142 |
45984-4443 | Card Edge Connector, 28 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4342 vs 45984-4443 |