-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68492-138HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 38 Positions, 2.54 mm (0.100in)Pitch. | |
68492-168HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 68 Positions, 2.54 mm (0.100in)Pitch. | |
68492-160HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 60 Positions, 2.54 mm (0.100in)Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7021
|
Newark | Lph Power Recpt 4 Ckt Assy - Medium |Molex 45984-4921 RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 | Buy Now |
DISTI #
538-45984-4921
|
Mouser Electronics | Power to the Board LPH Power Recpt 4 ckt Assy - Medium RoHS: Compliant | 0 |
|
$4.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6400 / $5.1400 | Buy Now |
DISTI #
MOL45984-4921
|
Interstate Connecting Components | LPH POWER RECPT 4 CKT ASSY - MEDIUM | 195 |
|
$4.1678 / $4.2309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45984-4921
Molex
Buy Now
Datasheet
|
Compare Parts:
45984-4921
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT APPLICABLE |