45984-6173
Molex

Overview of 45984-6173 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
61730-104LF Amphenol Communications Solutions 61730-104LF-USB SOCKET CONNECTOR LF
ISL6173DRZA-T Renesas Electronics Corporation Dual Low Voltage Hot Swap Controller
ISL6173DRZA Renesas Electronics Corporation Dual Low Voltage Hot Swap Controller

Price & Stock for 45984-6173 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 55R9635
Newark Lph Rcpt Assy Rtan 06 Pwr 36 Sig Std |Molex 45984-6173 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $10.3800
$10.3800 Buy Now
DISTI # 538-45984-6173
Mouser Electronics Power to the Board LPH Rcpt Assy RtAn 0 An 06 Pwr 36 Sig Std RoHS: Compliant 0
  • 600 $10.5200
$10.5200 Order Now
Onlinecomponents.com 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Right Angle, 6 Power Contacts, 36 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board RoHS: Compliant 0
  • 600 $9.7800
  • 1,000 $8.5100
  • 2,500 $8.2600
$8.2600 / $9.7800 Buy Now

CAD Models for 45984-6173 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 45984-6173 by Molex

45984-6173
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 45984-6173
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45984-6173 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45984-6173 by Molex

Select Manufacturer
Which Manufacturer of 45984-6173 would you like to use for your alert(s)?
  • Please alert me when 45984-6173 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45984-6173 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45984-6173 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45984-6173 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45984-6173.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45984-6173 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: